Phoenix Contact
3036563
The 3036563 is a lever-type fuse modular terminal block designed for 5 x 20 mm G-type fuses, featuring an LED indicator for vo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036563
-
Alias/AKA:ST-4-HESILA-250-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:N/A
-
Contact Plating:N/A
-
Dimension:61.5mm x 6.2mm x 70mm
-
Contact Material:N/A
-
Family:3036563
-
Body Orientation:N/A
-
Housing Color:Black