Phoenix Contact
3036550
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036550
-
Alias/AKA:ST-4-HESILED-60-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Fuse Size:5 x 20 mm
-
Family:3036550
-
Current Rating:6.3 A
-
Body Material:Glass