Phoenix Contact
3036547
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3036547 |
| Alias/AKA: | ST-4-HESILED-24-(5X20) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | 3036547 |
| Gender: | F |
| Dimension: | 61.5mm x 6.2mm x 70mm |
| Housing Color: | Black |