Phoenix Contact
3036534
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-ca ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036534
-
Alias/AKA:ST-2-5-QUATTRO-DIO/R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Contact Plating:N/A
-
Contact Material:N/A
-
Dimension:72mm x 5.2mm x 44 mm
-
Housing Color:Gray
-
Body Orientation:N/A
-
Maximum Current Rating:0.5 A
-
Housing Material:Polyamide
-
Gender:F
-
Family:3036534