Phoenix Contact
3036495
Fuse terminal block with LED for mounting on NS 35 - for miniature circuit breakers - terminal width: 8.2 mm - color: Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036495
-
Alias/AKA:ST-4-FSI/C-LED-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:3036495
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Dimension:N/A
-
Housing Color:Black
-
Contact Material:N/A
-
Gender:F