Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3036372

Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 30 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: C - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3036372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3036372
  • Alias/AKA:
    ST-4-FSI/C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Housing Color:
    Black
  • Body Orientation:
    Straight
  • Dimension:
    86.5mm x 8.2mm x 51mm
  • Family:
    3036372
  • Gender:
    F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3036372 RoHS compliant?
Yes, 3036372 is RoHS compliant.
What is the lead time for 3036372?
The standard lead time for 3036372 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
On Order:
300   can ship 10/30/26
11 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.77
50 +
$7.38
Click for Quote
Log in to unlock special pricing
Accessories
Show 59 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!