- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3036369
Phoenix Contact
3036369
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts
Search Keywords: 3036369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036369
-
Alias/AKA:ST-4-HESI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Current Rating:6.3A@CSA,10A@(CUL/UL)
-
Voltage Rating:300V@(CSA/CUL/UL)
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3036369 RoHS compliant?
Yes, 3036369 is RoHS compliant.
What is the lead time for 3036369?
The standard lead time for 3036369 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
632
Can Ship immediately
Manufacturer Stock:
388
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$8.80
25
$8.36
50 +
$7.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT