3036314
Phoenix Contact
Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray-yellow-green - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036314
-
Alias/AKA:STTB-2-5-PE/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
4
$8.12
25
$7.72
50 +
$7.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments