Phoenix Contact
3036260
Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal curr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036260
-
Alias/AKA:ST-2-5-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:24 A
-
Gender:N/A
-
Family:3036260
-
Contact Material:N/A
-
Dimension:N/A
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Housing Material:Polyamide
-
Housing Color:Gray