3036165
Phoenix Contact
Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036165
-
Alias/AKA:ST-16-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
1,350
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$10.89
10
$10.35
25 +
$9.83
Click for Quote
Log in
to unlock special pricing