3036084
Phoenix Contact
Spring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036084
-
Alias/AKA:ST-2-5-PE/L/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$11.09
25
$10.54
50 +
$10.01
Click for Quote
Log in
to unlock special pricing