3036068
Phoenix Contact
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Spri ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036068
-
Alias/AKA:ST-2-5-3PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Manufacturer Stock:
1,249
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$12.07
25
$11.46
50 +
$10.89
Click for Quote
Log in
to unlock special pricing