- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3035979
3035979
Phoenix Contact
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords: 3035979
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:3035979
-
Alias/AKA:PAI-4-FIX-5/6-VT
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:PL/SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Housing Color:Violet
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
-
Dimension:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
çoklu:
10
2 Weeks
Gemi olabilir
5.21.26
PRICE (USD)
MİKTAR
Unit Price
10
$2.27
50 +
$2.16
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments