- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3035977
Phoenix Contact
3035977
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035977
-
Alias/AKA:PAI-4-FIX-5/6-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:N/A
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:N/A
-
Housing Color:Yellow
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:N/A