- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3035975
Phoenix Contact
3035975
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3035975 |
| Alias/AKA: | PAI-4-FIX-5/6-BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Test Adapter |
| Gender: | PL/SKT |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1/1 |
| Housing Color: | Blue |
| Operating Temperature: | 125(Max) °C |