- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3035974
3035974
Phoenix Contact
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords: 3035974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035974
-
Alias/AKA:PAI-4-FIX-5/6-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:PL/SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Housing Color:Orange
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
CUSTOMERS
ALSO BOUGHT