- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3035755
Phoenix Contact
3035755
Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 12.3 mm - number of positions: 2 - color: gray/orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3035755 |
| Alias/AKA: | SB-ME-2-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Switching Jumper |
| Pitch: | 6.2 mm |
| Number of Contacts: | 2 |