3035700
Phoenix Contact
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3035700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035700
-
Alias/AKA:STME-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
2
$15.78
25
$14.99
50 +
$14.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments