Phoenix Contact
3035698
Component terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: 0.5 mm² - 10 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3035698 |
| Alias/AKA: | PTME-6-DIO/R-L-HV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Material: | Polyamide |
| Family: | 3035698 |
| Housing Color: | Gray |
| Maximum Current Rating: | 5 A |