3035696
Phoenix Contact
Test disconnect terminal block - nom. voltage: 1000 V - nominal current: 30 A - connection method: Push-in connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - nom. voltage: 1000 V - nominal current: 30 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5
Search Keywords: 3035696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035696
-
Alias/AKA:PTME-6-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$11.81
25
$11.22
50 +
$10.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments