- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3035695
Phoenix Contact
3035695
Test disconnect terminal block - nom. voltage: 1000 V - nominal current: 30 A - connection method: Push-in connection - number ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035695
-
Alias/AKA:PTME-6-HV-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50