3035688
Phoenix Contact
Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray
Search Keywords: 3035688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035688
-
Alias/AKA:STME-6-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
Housing Material:Polyamide
-
Housing Color:Gray
-
Contact Plating:N/A
-
Contact Material:N/A
-
Gender:N/A
-
Family:3035688
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$12.23
25
$11.62
50 +
$11.04
Click for Quote
Log in
to unlock special pricing