Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3035687

Component terminal block - for installing components that can be individually selected - connection method: Push-in connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray
Search Keywords: 3035687
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3035687
  • Alias/AKA:
    PTME-6-BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Contact Plating:
    N/A
  • Body Orientation:
    N/A
  • Family:
    3035687
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Maximum Current Rating:
    30 A
  • Housing Color:
    Gray
  • Dimension:
    N/A
  • Housing Material:
    Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3035687 RoHS compliant?
Yes, 3035687 is RoHS compliant.
What is the lead time for 3035687?
The standard lead time for 3035687 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
91 can ship
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.18
50 +
$10.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!