3035662
Phoenix Contact
Feed-through modular terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Feed-through modular terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3035662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT