3035580
Phoenix Contact
Multi-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3035580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035580
-
Alias/AKA:ST-2-5-3L-LA-24RD/O-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2
$21.76
25
$20.67
50 +
$19.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments