3035519
Phoenix Contact
Double-level spring-cage terminal block - for installing components that can be individually selected - nom. voltage: 500 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level spring-cage terminal block - for installing components that can be individually selected - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3035519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035519
-
Alias/AKA:STTB-2-5-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3035519
-
Housing Material:Polyamide
-
Contact Plating:N/A
-
Maximum Current Rating:22 A
-
Body Orientation:N/A
-
Contact Material:N/A
-
Housing Color:Gray
-
Gender:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26