3035467
Phoenix Contact
Double-level terminal block with screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26- 10 - width: 6.2 mm - color: Yel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block with screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26- 10 - width: 6.2 mm - color: Yellow
Search Keywords: 3035467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035467
-
Alias/AKA:UTTB-4-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
224
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments