3035360
Phoenix Contact
Feed-through modular terminal block - connection method: spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG 28 - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Feed-through modular terminal block - connection method: spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 mm - color: brown - mounting: NS 35/7.5 - NS 35/15
Search Keywords: 3035360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
10