3035344
Phoenix Contact
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5
Search Keywords: 3035344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035344
-
Alias/AKA:ST-16-TWIN-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
32
can ship 5/21/26
Minimum Order Quantity:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$15.48
10
$14.71
25 +
$13.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments