Phoenix Contact
3035250
Fuse terminal block with LED for mounting on NS 35 - for miniature circuit breakers - terminal width: 8.2 mm - color: Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block with LED for mounting on NS 35 - for miniature circuit breakers - terminal width: 8.2 mm - color: Black
Search Keywords: 3035250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035250
-
Alias/AKA:ST-4-FSI/C-LED-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3035250
-
Contact Material:N/A
-
Housing Color:Black
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 3035250 RoHS compliant?
Yes, 3035250 is RoHS compliant.
What is the lead time for 3035250?
The standard lead time for 3035250 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/11/26