Phoenix Contact
3035247
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-ca ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3035247 |
| Alias/AKA: | ST-4-DIO-1N-5408/R-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Maximum Current Rating: | 1.5 A |
| Housing Material: | Polyamide |
| Family: | 3035247 |
| Housing Color: | Gray |
-
This product is discontinued, but still in stock.