Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3035234

Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-ca ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3035234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3035234
  • Alias/AKA:
    ST-4-DIO-1N-5408/L-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Color:
    Gray
  • Gender:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Contact Plating:
    N/A
  • Housing Material:
    Polyamide
  • Family:
    3035234
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3035234 RoHS compliant?
Yes, 3035234 is RoHS compliant.
What is the lead time for 3035234?
The standard lead time for 3035234 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
4
$7.0464
25
$6.8400
50 +
$6.6300
Click for Quote
Log in to unlock special pricing
Accessories
Show 54 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!