Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3035182

Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC
Search Keywords: 3035182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3035182
  • Alias/AKA:
    ST-4-HESILED-60-(6-3X32)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Family:
    3035182
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Dimension:
    N/A
  • Housing Color:
    Black
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3035182 RoHS compliant?
Yes, 3035182 is RoHS compliant.
What is the lead time for 3035182?
The standard lead time for 3035182 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$16.98
50 +
$16.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!