3035140
Phoenix Contact
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: black/orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3035140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035140
-
Alias/AKA:ST-4-HEDI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$8.80
25
$8.36
50 +
$7.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments