Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3035098

End cover - length: 92.4 mm - width: 2.2 mm - height: 47 mm - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
End cover - length: 92.4 mm - width: 2.2 mm - height: 47 mm - color: gray
Search Keywords: 3035098
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3035098
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    92.4 x 2.2 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3035098 discontinued?
Yes, 3035098 from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3035098?
The recommended replacement for 3035098 is 3211849 from Phoenix Contact, available from OnlineComponents.com.
Is 3035098 RoHS compliant?
Yes, 3035098 is RoHS compliant.
What is the lead time for 3035098?
The standard lead time for 3035098 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864
Can Ship immediately
Minimum Order Quantity:
77
ADD TO CART
Price (USD)
Qty
Unit Price
77
$0.95
250 +
$0.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!