- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3034455
Phoenix Contact
3034455
4 mm test adapter - for terminal blocks with 8.2 mm pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034455
-
Alias/AKA:PAI-4-FIX-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:PL/SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Housing Color:Orange
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:51.5 x 5.8 mm