- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3034442
3034442
Phoenix Contact
Operating lever - length: 5 mm - width: 16 mm - height: 5 mm - number of positions: 2 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Operating lever - length: 5 mm - width: 16 mm - height: 5 mm - number of positions: 2 - color: orange
Search Keywords: 3034442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034442
-
Alias/AKA:C-ME-6/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Bridge
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Manufacturer Stock:
123
can ship
Minimum Order Quantity:
50
Order Increment:
10
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments