- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3034390
3034390
Phoenix Contact
Operating lever - length: 5 mm - width: 24.1 mm - height: 5 mm - number of positions: 3 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Operating lever - length: 5 mm - width: 24.1 mm - height: 5 mm - number of positions: 3 - color: orange
Search Keywords: 3034390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034390
-
Alias/AKA:C-ME-6/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments