- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3034387
3034387
Phoenix Contact
Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for FBS...-8 and PAI 4-FIX - color: gra ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for FBS...-8 and PAI 4-FIX - color: gray
Search Keywords: 3034387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034387
-
Alias/AKA:CARRIER-35-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Clamp
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/23/26