- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3034361
Phoenix Contact
3034361
Cover profile - for covering terminal strips - snapped onto APT-ME cover profile carrier or APH-ME end bracket. A cover profil ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3034361 |
| Alias/AKA: | AP-ME-METER |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3916200091 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Cover Profile |
| Dimension: | 1 mm |
| Operating Temperature: | -15 to 65 °C |