Phoenix Contact
3034248
Fuse terminal block for cartridge fuse insert - cross section: 0.5-10 mm² - AWG: 20-8 - width: 12.2 mm - color: Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034248
-
Alias/AKA:DT-6/2-5-DREHSI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Family:3034248
-
Current Rating:10 A
-
Fuse Size:5 x 20 mm