- Home ›
- All Products›
- 3034015
3034015
Phoenix Contact
N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2027
Certificate of Compliance Guarantee
Description
+
N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3034015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/13/26