- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3033833
3033833
Phoenix Contact
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
Search Keywords: 3033833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033833
-
Alias/AKA:FBS-10-8-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Bridge
-
Pitch:8.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:41 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
7/15/26