- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3033816
3033816
Phoenix Contact
Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red
Search Keywords: 3033816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033816
-
Alias/AKA:FBSR-16-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Bridge
-
Pitch:N/A
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks
can ship
8/27/26