- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3033808
Phoenix Contact
3033808
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
Search Keywords: 3033808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033808
-
Alias/AKA:FBSR-2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:8.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3033808 RoHS compliant?
Yes, 3033808 is RoHS compliant.
What is the lead time for 3033808?
The standard lead time for 3033808 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
111
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.803
111
$0.730
200 +
$0.690
Click for Quote
Log in
to unlock special pricing