- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3033710
Phoenix Contact
3033710
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: red
Search Keywords: 3033710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033710
-
Alias/AKA:FBSR-10-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Bridge
-
Pitch:5.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3033710 RoHS compliant?
Yes, 3033710 is RoHS compliant.
What is the lead time for 3033710?
The standard lead time for 3033710 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
10 Weeks
can ship
11/24/26
CUSTOMERS
ALSO BOUGHT