Phoenix Contact
3033184
Double-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 30 A - connection method: Spr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033184
-
Alias/AKA:STTBU-4-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A