3033142
Phoenix Contact
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cag ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cage connection - number of connections: 5 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3033142
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:3033142
-
Alias/AKA:STU-10/-4X2-5-BU
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Body Orientation:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
4
3 Weeks
배송 가능
6. 24. 26