- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3032871
Phoenix Contact
3032871
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
Search Keywords: 3032871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032871
-
Alias/AKA:PAI-4-N-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Gray
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 3032871 RoHS compliant?
Yes, 3032871 is RoHS compliant.
What is the lead time for 3032871?
The standard lead time for 3032871 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
9/30/26