- Home ›
- All Products›
- 3032797
Phoenix Contact
3032797
4 mm test adapter - for terminal blocks with 8.2 mm pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032797
-
Alias/AKA:PAI-4-FIX-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10